Part Details for MEC1-108-02-L-D-RA2-SL by Samtec Inc
Overview of MEC1-108-02-L-D-RA2-SL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-L-D-RA2-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1220
|
Newark | 1.00 Mm Mini Edge Card Socket, Vertical Rohs Compliant: Yes |Samtec MEC1-108-02-L-D-RA2-SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $6.9900 | Buy Now |
DISTI #
MEC1-108-02-L-D-RA2-SL-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
MEC1-108-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: MEC1-108-02-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4900 / $5.6000 | Buy Now |
DISTI #
200-MEC110802LDRA2SL
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 76 |
|
$2.8000 / $5.6000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.4800 / $5.6000 | Buy Now |
DISTI #
000000000002195886
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$3.8200 / $6.4400 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.4800 / $5.6000 | Buy Now |
DISTI #
5cd8fec1cd7c1c4c3852a3d6
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.4800 / $5.6000 | Buy Now |
Part Details for MEC1-108-02-L-D-RA2-SL
MEC1-108-02-L-D-RA2-SL CAD Models
MEC1-108-02-L-D-RA2-SL Part Data Attributes:
|
MEC1-108-02-L-D-RA2-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-L-D-RA2-SL
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.268 inch | |
Body Depth | 0.471 inch | |
Body Length | 0.494 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Rated Current (Signal) | 1.6 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |