Part Details for MEC1-108-02-LM-D-A by Samtec Inc
Overview of MEC1-108-02-LM-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-LM-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC1-108-02-LM-D-A-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET, V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
MEC1-108-02-LM-D-A
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD - Trays (Alt: MEC1-108-02-LM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.9200 / $4.6400 | Buy Now |
DISTI #
200-MEC110802LMDA
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$2.3900 / $4.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $4.6400 | Buy Now |
DISTI #
MEC1-108-02-LM-D-A
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD - Trays (Alt: MEC1-108-02-LM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.9200 / $4.6400 | Buy Now |
DISTI #
000000000006309602
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$3.2100 / $5.3300 | Buy Now |
DISTI #
MEC1-108-02-LM-D-A
|
Avnet Abacus | Conn Card Edge SKT 16 POS 1mm Solder ST SMD (Alt: MEC1-108-02-LM-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $4.6400 | Buy Now |
DISTI #
5cd8fec5cd7c1c4c3852a8bf
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $4.6400 | Buy Now |
Part Details for MEC1-108-02-LM-D-A
MEC1-108-02-LM-D-A CAD Models
MEC1-108-02-LM-D-A Part Data Attributes:
|
MEC1-108-02-LM-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-LM-D-A
Samtec Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |