Part Details for MEC1-108-02-S-D-NP-A-TR by Samtec Inc
Overview of MEC1-108-02-S-D-NP-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-S-D-NP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-108-02-S-D-NP-A-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.039 Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5054 | Buy Now |
DISTI #
MEC1-108-02-S-D-NP
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-108-02-S-D-NP) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.5200 / $6.5900 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$2.8000 / $6.5900 | Buy Now |
DISTI #
MEC1-108-02-S-D-NP
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-108-02-S-D-NP) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.5200 / $6.5900 | Buy Now |
DISTI #
000000000002521488
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$4.1700 / $6.5900 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$2.8000 / $6.5900 | Buy Now |
DISTI #
5cd8fe6fcd7c1c4c385245d9
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.8000 / $6.5900 | Buy Now |
Part Details for MEC1-108-02-S-D-NP-A-TR
MEC1-108-02-S-D-NP-A-TR CAD Models
MEC1-108-02-S-D-NP-A-TR Part Data Attributes:
|
MEC1-108-02-S-D-NP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-S-D-NP-A-TR
Samtec Inc
Conn Card Edge SKT 16 POS 1mm Solder ST SMD T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR |