Part Details for MEC1-108-02-S-D-RA1-SL-T by Samtec Inc
Overview of MEC1-108-02-S-D-RA1-SL-T by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-S-D-RA1-SL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-108-02-S-D-RA1-SL-T-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.039 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC1-108-02-S-D-RA
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder RA Edge Mount T/R - Bulk (Alt: MEC1-108-02-S-D-RA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$4.3600 / $7.9100 | Buy Now |
DISTI #
000000000004048189
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$4.3600 / $7.9100 | Buy Now |
DISTI #
5cd8febdcd7c1c4c38529f19
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.3000 / $8.0600 | Buy Now |