Part Details for MEC1-108-02-SM-D-A-K-TR by Samtec Inc
Overview of MEC1-108-02-SM-D-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-SM-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC1-108-02-SM-D-A-K-TR-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET, V Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4691 | Buy Now |
DISTI #
MEC1-108-02-SM-D-A
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-108-02-SM-D-A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.9000 / $5.8700 | Buy Now |
DISTI #
200-MEC110802SMDAKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$5.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $5.8700 | Buy Now |
DISTI #
MEC1-108-02-SM-D-A
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-108-02-SM-D-A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.9000 / $5.8700 | Buy Now |
DISTI #
000000000005887852
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$4.3000 / $6.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9100 / $5.8700 | Buy Now |
DISTI #
5cd8fe70cd7c1c4c38524759
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.9100 / $5.8700 | Buy Now |
Part Details for MEC1-108-02-SM-D-A-K-TR
MEC1-108-02-SM-D-A-K-TR CAD Models
MEC1-108-02-SM-D-A-K-TR Part Data Attributes:
|
MEC1-108-02-SM-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-SM-D-A-K-TR
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.494 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |