Part Details for MEC1-108-02-SM-D-EM2 by Samtec Inc
Overview of MEC1-108-02-SM-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-SM-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC1-108-02-SM-D-EM2-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET, V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0600 | Buy Now |
DISTI #
MEC1-108-02-SM-D-E
|
Avnet Americas | Connector Mini Card Edge Socket 16 Position 1mm Solder Straight Edge Mount - Trays (Alt: MEC1-108-02-SM-D-E) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.8900 / $7.4600 | Buy Now |
DISTI #
200-MEC110802SMDEM2
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$3.4800 / $7.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.4800 / $7.4600 | Buy Now | |
DISTI #
000000000006309613
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$5.3500 / $8.5800 | Buy Now |
|
Master Electronics | 0 |
|
$3.4800 / $7.4600 | Buy Now | |
DISTI #
5cd8fecbcd7c1c4c3852b000
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$3.4800 / $7.4600 | Buy Now |
Part Details for MEC1-108-02-SM-D-EM2
MEC1-108-02-SM-D-EM2 CAD Models
MEC1-108-02-SM-D-EM2 Part Data Attributes:
|
MEC1-108-02-SM-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-SM-D-EM2
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.268 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.021 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |