Part Details for MEC1-120-02-F-D-A-K by Samtec Inc
Overview of MEC1-120-02-F-D-A-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-120-02-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1226
|
Newark | 1.00 Mm Mini Edge Card Socket, Vertical Rohs Compliant: Yes |Samtec MEC1-120-02-F-D-A-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $6.3900 | Buy Now |
DISTI #
MEC1-120-02-F-D-A-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.039 Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5014 | Buy Now |
DISTI #
MEC1-120-02-F-D-A-K
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD - Rail/Tube (Alt: MEC1-120-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Tube | 0 |
|
$3.8000 / $5.2600 | Buy Now |
DISTI #
200-MEC112002FDAK
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 30 |
|
$2.6300 / $5.0600 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.3800 / $5.0600 | Buy Now |
DISTI #
MEC1-120-02-F-D-A-K
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD - Rail/Tube (Alt: MEC1-120-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Tube | 0 |
|
$3.8000 / $5.2600 | Buy Now |
DISTI #
MEC1-120-02-F-D-A-K
|
Avnet Abacus | Conn Card Edge SKT 40 POS 1mm Solder ST SMD (Alt: MEC1-120-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3742825
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$4.6835 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.3800 / $5.0600 | Buy Now |
DISTI #
5cd8fef3cd7c1c4c3852ddb9
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$2.3800 / $5.0600 | Buy Now |
Part Details for MEC1-120-02-F-D-A-K
MEC1-120-02-F-D-A-K CAD Models
MEC1-120-02-F-D-A-K Part Data Attributes:
|
MEC1-120-02-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-F-D-A-K
Samtec Inc
Conn Card Edge SKT 40 POS 1mm Solder ST SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |