Part Details for MEC1-120-02-L-D-K-T by Samtec Inc
Overview of MEC1-120-02-L-D-K-T by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC1-120-02-L-D-K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-120-02-L-D-K-
|
Avnet Americas | 1MM MINI-EDGE CARD ASSEMBLY - Bulk (Alt: MEC1-120-02-L-D-K-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003518573
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
DISTI #
5cd8fef5cd7c1c4c3852e077
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.5650 / $6.4680 | Buy Now |
Part Details for MEC1-120-02-L-D-K-T
MEC1-120-02-L-D-K-T CAD Models
MEC1-120-02-L-D-K-T Part Data Attributes
|
MEC1-120-02-L-D-K-T
Samtec Inc
Buy Now
|
Compare Parts:
MEC1-120-02-L-D-K-T
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |