Part Details for MEC1-120-02-L-D-NP-A-FR by Samtec Inc
Overview of MEC1-120-02-L-D-NP-A-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC1-120-02-L-D-NP-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3322
|
Newark | Card Edge Pcb Connectors |Samtec MEC1-120-02-L-D-NP-A-FR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1200 | Buy Now |
DISTI #
MEC1-120-02-L-D-NP
|
Avnet Americas | 1.00 mm Mini Edge Card Socket, Vertical - Tape and Reel (Alt: MEC1-120-02-L-D-NP) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.4300 / $4.2700 | Buy Now |
DISTI #
200-MEC112002LDNPAFR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$6.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $4.7200 | Buy Now |
DISTI #
000000000006408466
|
Sager | Samtec 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 200 | 0 |
|
$2.2500 / $4.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6800 / $4.7200 | Buy Now |
DISTI #
6245d55da367e060e284e853
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.2510 / $4.2730 | Buy Now |
Part Details for MEC1-120-02-L-D-NP-A-FR
MEC1-120-02-L-D-NP-A-FR CAD Models
MEC1-120-02-L-D-NP-A-FR Part Data Attributes
|
MEC1-120-02-L-D-NP-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-L-D-NP-A-FR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.966 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.061 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |