Part Details for MEC1-120-02-L-D-NP-A-TR by Samtec Inc
Overview of MEC1-120-02-L-D-NP-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC1-120-02-L-D-NP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-120-02-L-D-NP-A-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.039 Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0600 | Buy Now |
DISTI #
MEC1-120-02-L-D-NP
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-120-02-L-D-NP) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.6500 / $5.8100 | Buy Now |
DISTI #
200-MEC112002LDNPATR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$3.3000 / $4.0600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6800 / $4.2400 | Buy Now |
DISTI #
000000000002195948
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$3.3000 / $5.8100 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6800 / $4.2400 | Buy Now |
DISTI #
5cd8fec0cd7c1c4c3852a292
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.6970 / $5.8090 | Buy Now |
Part Details for MEC1-120-02-L-D-NP-A-TR
MEC1-120-02-L-D-NP-A-TR CAD Models
MEC1-120-02-L-D-NP-A-TR Part Data Attributes
|
MEC1-120-02-L-D-NP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-L-D-NP-A-TR
Samtec Inc
Conn Card Edge SKT 40 POS 1mm Solder ST SMD T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR |