Part Details for MEC1-120-02-L-D-RA1-SL-FR by Samtec Inc
Overview of MEC1-120-02-L-D-RA1-SL-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-120-02-L-D-RA1-SL-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-120-02-L-D-RA
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 40 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC1-120-02-L-D-RA) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.8700 / $5.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $5.1900 | Buy Now | |
DISTI #
MEC1-120-02-L-D-RA
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.58mm Card Thickness 40 Position 1mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC1-120-02-L-D-RA) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.8700 / $5.1900 | Buy Now |
DISTI #
000000000006214119
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 200 | 0 |
|
$2.6600 / $5.1900 | Buy Now |
|
Master Electronics | 0 |
|
$2.6600 / $5.1900 | Buy Now | |
DISTI #
5f869ff6e56a7140589c294f
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 200 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.6600 / $5.1900 | Buy Now |