Part Details for MEC1-120-02-S-D-K by Samtec Inc
Overview of MEC1-120-02-S-D-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-120-02-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-120-02-S-D-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8100 | Buy Now |
DISTI #
MEC1-120-02-S-D-K
|
Avnet Americas | Conn Card Edge SKT 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-120-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4700 / $6.8100 | Buy Now |
DISTI #
200-MEC112002SDK
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$3.2200 / $6.8100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$3.2900 / $6.0400 | Buy Now |
DISTI #
000000000001321780
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$4.9000 / $7.8200 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$3.2900 / $6.0400 | Buy Now |
Part Details for MEC1-120-02-S-D-K
MEC1-120-02-S-D-K CAD Models
MEC1-120-02-S-D-K Part Data Attributes
|
MEC1-120-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-S-D-K
Samtec Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |