Part Details for MEC1-130-02-F-D-NP-A-K-TR by Samtec Inc
Overview of MEC1-130-02-F-D-NP-A-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-130-02-F-D-NP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-130-02-F-D-NP-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.039 Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0629 | Buy Now |
DISTI #
MEC1-130-02-F-D-NP
|
Avnet Americas | Conn Card Edge SKT 60 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-130-02-F-D-NP) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$3.5100 / $5.5500 | Buy Now |
DISTI #
200-MEC11302FDNPAKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.8900 / $5.5500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6300 / $5.5500 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6300 / $5.5500 | Buy Now |
Part Details for MEC1-130-02-F-D-NP-A-K-TR
MEC1-130-02-F-D-NP-A-K-TR CAD Models
MEC1-130-02-F-D-NP-A-K-TR Part Data Attributes:
|
MEC1-130-02-F-D-NP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-130-02-F-D-NP-A-K-TR
Samtec Inc
Conn Card Edge SKT 60 POS 1mm Solder ST SMD T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |