Part Details for MEC1-130-02-F-D-NP-K by Samtec Inc
Overview of MEC1-130-02-F-D-NP-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-130-02-F-D-NP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-130-02-F-D-NP-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
MEC1-130-02-F-D-NP
|
Avnet Americas | Conn Card Edge SKT 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-130-02-F-D-NP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2100 / $5.1300 | Buy Now |
DISTI #
200-MEC113002FDNPK
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6000 / $5.1300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.4700 / $5.0000 | Buy Now |
DISTI #
000000000001321818
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$3.5200 / $5.8900 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.4700 / $5.0000 | Buy Now |
DISTI #
5cd8fe85cd7c1c4c38526109
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$2.3200 / $5.1300 | Buy Now |
Part Details for MEC1-130-02-F-D-NP-K
MEC1-130-02-F-D-NP-K CAD Models
MEC1-130-02-F-D-NP-K Part Data Attributes
|
MEC1-130-02-F-D-NP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-130-02-F-D-NP-K
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |