Part Details for MEC1-130-02-L-D-RA2-NP-SL-TR by Samtec Inc
Overview of MEC1-130-02-L-D-RA2-NP-SL-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-130-02-L-D-RA2-NP-SL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-130-02-L-D-RA2-NP-SL-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.039 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC1-130-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 60 POS 1mm Solder RA Edge Mount T/R - Tape and Reel (Alt: MEC1-130-02-L-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MEC1-130-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 60 POS 1mm Solder RA Edge Mount T/R - Tape and Reel (Alt: MEC1-130-02-L-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000004048191
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now |
Part Details for MEC1-130-02-L-D-RA2-NP-SL-TR
MEC1-130-02-L-D-RA2-NP-SL-TR CAD Models
MEC1-130-02-L-D-RA2-NP-SL-TR Part Data Attributes:
|
MEC1-130-02-L-D-RA2-NP-SL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-130-02-L-D-RA2-NP-SL-TR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.268 inch | |
Body Depth | 0.471 inch | |
Body Length | 1.36 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Rated Current (Signal) | 1.6 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |