-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5554
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Product Range:Mec1 Series Rohs Compliant: Yes |Samtec MEC1-160-02-L-D-RA1-SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $11.2800 | Buy Now |
DISTI #
MEC1-160-02-L-D-RA1-SL-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
49 In Stock |
|
$9.4880 / $10.4800 | Buy Now |
DISTI #
MEC1-160-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 120 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: MEC1-160-02-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8600 / $10.4800 | Buy Now |
DISTI #
200-MEC116002LDRA1SL
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 300 |
|
$5.5200 / $10.4800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Right-Angle RoHS: Compliant | 0 |
|
$4.8900 / $10.4800 | Buy Now |
DISTI #
MEC1-160-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 120 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: MEC1-160-02-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8600 / $10.4800 | Buy Now |
DISTI #
000000000001321944
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$7.5100 / $12.0400 | Buy Now |
DISTI #
MEC1-160-02-L-D-RA1-SL
|
Avnet Abacus | Conn Card Edge SKT 120 POS 1mm Solder RA SMD Tube (Alt: MEC1-160-02-L-D-RA1-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Right-Angle RoHS: Compliant | 0 |
|
$4.8900 / $10.4800 | Buy Now |
DISTI #
5cd8fef7cd7c1c4c3852e1df
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$4.8900 / $10.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1-160-02-L-D-RA1-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-160-02-L-D-RA1-SL
Samtec Inc
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.268 inch | |
Body Depth | 0.471 inch | |
Body Length | 2.54 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.6 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |