Part Details for MEC100-90-2PV-C by Panduit Corp
Overview of MEC100-90-2PV-C by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC100-90-2PV-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2832
|
Newark | Cable Clip, Edge Mount, Ss, Solar Rohs Compliant: Yes |Panduit MEC100-90-2PV-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$71.0600 / $81.8600 | Buy Now |
DISTI #
298-MEC100-90-2PV-C-ND
|
DigiKey | METAL EDGE CLIP, 1 TO 2 PV WIRES Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2059 In Stock |
|
$0.6700 / $0.8500 | Buy Now |
DISTI #
MEC100-90-2PV-C
|
Avnet Americas | Fastener, Edge Mount Wire Clip, Stainless Steel, Silver, 9.7 mm (Alt: MEC100-90-2PV-C) Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.4565 | Buy Now |
DISTI #
644-MEC100-90-2PV-C
|
Mouser Electronics | Cable Mounting & Accessories Metal Edge Clip, 1 to 2 PV Wires, 90, RoHS: Compliant | 0 |
|
$0.5850 / $0.8500 | Order Now |
DISTI #
PANMEC100-90-2PV-C
|
Heilind Electronics | METAL EDGE CLIP, 1 TO 2 PV WIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1213100 Factory Stock |
|
$0.5200 / $0.6100 | Buy Now |
DISTI #
68787870
|
Verical | Cable Management, Edge Clip Stainless Steel Silver Clip On 7.6mm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2040 | Americas - 500 |
|
$0.9891 | Buy Now |
DISTI #
MEC100-90-2PV-C
|
Avnet Americas | Fastener, Edge Mount Wire Clip, Stainless Steel, Silver, 9.7 mm (Alt: MEC100-90-2PV-C) Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.4565 | Buy Now |
DISTI #
MEC100-90-2PV-C
|
TME | Holder, stainless steel, Cable P-clips,photovoltaics Min Qty: 100 | 0 |
|
$0.7000 / $0.8400 | RFQ |
DISTI #
MEC100-90-2PV-C
|
Avnet Americas | Fastener, Edge Mount Wire Clip, Stainless Steel, Silver, 9.7 mm (Alt: MEC100-90-2PV-C) Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.4565 | Buy Now |
Part Details for MEC100-90-2PV-C
MEC100-90-2PV-C CAD Models
MEC100-90-2PV-C Part Data Attributes
|
MEC100-90-2PV-C
Panduit Corp
Buy Now
|
Compare Parts:
MEC100-90-2PV-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |