There are no models available for this part yet.
Overview of MEC2-08-01-L-DV-WT-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MEC2-08-01-L-DV-WT-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK6776
|
Newark | Card Edge Conn, Dual, 16Pos, Smt Rohs Compliant: Yes |Samtec MEC2-08-01-L-DV-WT-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$3.8900 / $7.0000 | Buy Now | |
DISTI #
612-MEC2-08-01-L-DV-WT-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.079 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
419 In Stock |
|
$4.2375 / $5.6100 | Buy Now | |
DISTI #
MEC2-08-01-L-DV-WT
|
Avnet Americas | Card Edge Connector, Dual Side, 1.6 mm, 16 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: MEC2-08-01-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-MEC20801LDVWTKTR
|
Mouser Electronics | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 340 |
|
$2.8700 / $5.6100 | Buy Now | |
Onlinecomponents.com | 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.4100 / $4.9200 | Buy Now | ||
DISTI #
000000000003708273
|
Sager | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.4100 / $5.6100 | Buy Now | |
DISTI #
C1S701001406382
|
Chip1Stop | 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 1 |
|
$10.0000 | Buy Now | |
LCSC | 2mm Standing paste 16P -55+125 SMDP2mm Edgeboard Connectors ROHS | 5 |
|
$4.8324 / $5.1104 | Buy Now | ||
Master Electronics | 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.4100 / $4.9200 | Buy Now | ||
DISTI #
5cd8fecccd7c1c4c3852b080
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.3300 / $5.6100 | Buy Now |
CAD Models for MEC2-08-01-L-DV-WT-K-TR by Samtec Inc
Part Data Attributes for MEC2-08-01-L-DV-WT-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
CARD EDGE CONNECTOR
|
Related Parts for MEC2-08-01-L-DV-WT-K-TR
-
MEC2-08-01-L-DV-WTHeaders and Edge Type Connectors
-
0201ZD104KAT2AFixed Capacitors
-
IPBT-108-H1-T-D-RA-KPower Connectors
-
MSP430F5508IRGZRMicrocontrollers
-
USBR-B-S-S-O-VTTelecom and Datacom Connectors
-
STB45N40DM2AGPower Field-Effect Transistors
-
LM76003RNPTSwitching Regulator or Controllers
-
SM15T36CATransient Suppressors
-
LD29150DT50RLinear Regulator ICs