Part Details for MEC2-08-02-L-TH1-NP-WT by Samtec Inc
Overview of MEC2-08-02-L-TH1-NP-WT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC2-08-02-L-TH1-NP-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC2-08-02-L-TH1-NP-WT-ND
|
DigiKey | 2.00 MM MINI EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3300 | Buy Now |
DISTI #
MEC2-08-02-L-TH1-N
|
Avnet Americas | Connector Mini Card Edge Receptacle 2.36mm Card Thickness 16 Position 2mm Solder Straight Through Hole/Surface Mount - Rail/Tube (Alt: MEC2-08-02-L-TH1-N) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4700 / $5.3300 | Buy Now |
DISTI #
200-MEC20802LTH1NPWT
|
Mouser Electronics | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical | 0 |
|
$2.6800 / $5.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $5.4600 | Buy Now |
DISTI #
000000000006165685
|
Sager | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.2100 / $5.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $5.4600 | Buy Now |
DISTI #
5d2efd3d0a1a8f160f6bef4f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $5.3300 | Buy Now |
Part Details for MEC2-08-02-L-TH1-NP-WT
MEC2-08-02-L-TH1-NP-WT CAD Models
MEC2-08-02-L-TH1-NP-WT Part Data Attributes
|
MEC2-08-02-L-TH1-NP-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC2-08-02-L-TH1-NP-WT
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.344 inch | |
Body Length | 0.764 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 710VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |