There are no models available for this part yet.
Overview of MEC2-30-01-L-TH1-NP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MEC2-30-01-L-TH1-NP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MEC2-30-01-L-TH1-NP-ND
|
DigiKey | 2.00 MM MINI EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7300 | Buy Now | |
DISTI #
MEC2-30-01-L-TH1-N
|
Avnet Americas | Conn Card Edge SKT 60 POS 2mm Solder ST Through Hole - Rail/Tube (Alt: MEC2-30-01-L-TH1-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.3400 / $6.7300 | Buy Now | |
DISTI #
200-MEC23001LTH1NP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Mini Edge Card Connector, Vertical | 0 |
|
$3.9900 / $6.7300 | Order Now | |
Onlinecomponents.com | 2.00 mm Micro Edge Card Socket RoHS: Compliant | 0 |
|
$2.7200 / $7.9400 | Buy Now | ||
DISTI #
000000000005475480
|
Sager | Headers & Wire Housings 2.00 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.9900 / $6.7300 | Buy Now | |
Master Electronics | 2.00 mm Micro Edge Card Socket RoHS: Compliant | 0 |
|
$2.7200 / $7.9400 | Buy Now | ||
DISTI #
5cd8fed5cd7c1c4c3852bbd0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5940 / $6.7260 | Buy Now |
CAD Models for MEC2-30-01-L-TH1-NP by Samtec Inc
Part Data Attributes for MEC2-30-01-L-TH1-NP by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.344 inch
|
Body Length
|
2.496 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
4.9 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.083 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
Alternate Parts for MEC2-30-01-L-TH1-NP
This table gives cross-reference parts and alternative options found for MEC2-30-01-L-TH1-NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC2-30-01-L-TH1-NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC2-30-01-L-TH1-WT | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking | Samtec Inc | MEC2-30-01-L-TH1-NP vs MEC2-30-01-L-TH1-WT |