Part Details for MEC2-50-02-L-TH1-WT by Samtec Inc
Overview of MEC2-50-02-L-TH1-WT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC2-50-02-L-TH1-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC2-50-02-L-TH1-W
|
Avnet Americas | Conn Card Edge SKT 100 POS 2mm Solder ST Through Hole - Bulk (Alt: MEC2-50-02-L-TH1-W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.8000 / $8.6700 | Buy Now | |
DISTI #
MEC2-50-02-L-TH1-W
|
Avnet Americas | Conn Card Edge SKT 100 POS 2mm Solder ST Through Hole - Bulk (Alt: MEC2-50-02-L-TH1-W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MEC2-50-02-L-TH1-W
|
Avnet Americas | Conn Card Edge SKT 100 POS 2mm Solder ST Through Hole - Bulk (Alt: MEC2-50-02-L-TH1-W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005475491
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.8000 / $8.6700 | Buy Now |
Part Details for MEC2-50-02-L-TH1-WT
MEC2-50-02-L-TH1-WT CAD Models
MEC2-50-02-L-TH1-WT Part Data Attributes
|
MEC2-50-02-L-TH1-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC2-50-02-L-TH1-WT
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.344 inch | |
Body Length | 4.071 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |