Part Details for MEC5-030-01-S-DV-W1-K-TR by Samtec Inc
Overview of MEC5-030-01-S-DV-W1-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MEC5-030-01-S-DV-W1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC5-030-01-S-DV-W
|
Avnet Americas | 0.50 mm Mini Edge Card Connector, Vertical - Tape and Reel (Alt: MEC5-030-01-S-DV-W) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$4.0800 / $6.1300 | Buy Now |
DISTI #
200-MEC503001SDVW1KT
|
Mouser Electronics | Samtec 0.50 mm Mini Edge Card Connector, Vertical | 0 |
|
$4.0800 / $4.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $5.3200 | Buy Now |
DISTI #
000000000007199098
|
Sager | 0.50 MM MINI EDGE CARD CONNECTOR, VERTICAL Min Qty: 1 | 0 |
|
$3.8000 / $6.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $5.3200 | Buy Now |
DISTI #
5cd8feffcd7c1c4c3852eb0e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.7000 / $6.1300 | Buy Now |