-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5520
|
Newark | Card Edge Conn, Dual Side, 100Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:100 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Product Range:Mec5-Ra Series Rohs Compliant: Yes |Samtec MEC5-050-01-L-RA-W2-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.4700 / $11.2300 | Buy Now |
DISTI #
SAM15108CT-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.020 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54 In Stock |
|
$6.2625 / $9.5500 | Buy Now |
DISTI #
MEC5-050-01-L-RA-W
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 100 Contacts, Surface Mount, Right Angle, Solder - Tape and Reel (Alt: MEC5-050-01-L-RA-W) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$6.6800 / $9.5500 | Buy Now |
DISTI #
200-MEC505001LRAW2TR
|
Mouser Electronics | Standard Card Edge Connectors MEC5-RA Right-Angle 50 pos per row RoHS: Compliant | 142 |
|
$5.3300 / $9.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $9.5500 | Buy Now |
DISTI #
000000000005887876
|
Sager | Standard Card Edge Connectors MEC5-RA Right-Angle 50 pos per row Min Qty: 1 | 0 |
|
$6.2300 / $9.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4200 / $9.5500 | Buy Now |
DISTI #
5cd8fe8dcd7c1c4c385269fe
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.4200 / $9.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC5-050-01-L-RA-W2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC5-050-01-L-RA-W2-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR |