There are no models available for this part yet.
Overview of MEC5-060-01-L-RA-W1-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MEC5-060-01-L-RA-W1-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3335
|
Newark | Card Edge Pcb Connectors |Samtec MEC5-060-01-L-RA-W1-FR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3800 | Buy Now | |
DISTI #
MEC5-060-01-L-RA-W
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 120 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC5-060-01-L-RA-W) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.3700 / $7.1300 | Buy Now | |
DISTI #
200-MEC506001LRAW1FR
|
Mouser Electronics | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical | 0 |
|
$10.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $13.8000 | Buy Now | ||
DISTI #
000000000006214258
|
Sager | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical Min Qty: 250 | 0 |
|
$4.0400 / $7.1300 | Buy Now | |
DISTI #
MEC5-060-01-L-RA-W1-FR
|
Avnet Abacus | - Tape and Reel (Alt: MEC5-060-01-L-RA-W1-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $13.8000 | Buy Now | ||
DISTI #
5f3b8d45ade7bd146cca3b75
|
Samtec | RoHS: Compliant Min Qty: 250 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.0390 / $7.1340 | Buy Now |
CAD Models for MEC5-060-01-L-RA-W1-FR by Samtec Inc
Part Data Attributes for MEC5-060-01-L-RA-W1-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.215 inch
|
Body Depth
|
0.519 inch
|
Body Length
|
1.59 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.224 N
|