-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6089
|
Newark | Card Edge Conn, Dual, 40Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:40 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC6-120-02-L-D-RA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$4.4400 / $6.7900 | Buy Now |
DISTI #
85T5563
|
Newark | Card Edge Conn, Dual Side, 40Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:40 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC6-120-02-L-D-RA1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $7.8000 | Buy Now |
DISTI #
SAM9700-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
24 In Stock |
|
$5.5625 / $9.3400 | Buy Now |
DISTI #
MEC6-120-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.635mm Solder RA SMD Tray - Trays (Alt: MEC6-120-02-L-D-RA) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.1000 / $5.3600 | Buy Now |
DISTI #
200-MEC612002LDRA1
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 81 |
|
$4.1500 / $5.3600 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$2.8600 / $5.3600 | Buy Now |
DISTI #
MEC6-120-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.635mm Solder RA SMD Tray - Trays (Alt: MEC6-120-02-L-D-RA) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.1000 / $5.3600 | Buy Now |
DISTI #
MEC6-120-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.635mm Solder RA SMD Tray - Trays (Alt: MEC6-120-02-L-D-RA) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.1000 / $5.3600 | Buy Now |
DISTI #
000000000002196138
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 120 | 3000 |
|
$2.8600 / $5.3600 | Buy Now |
DISTI #
MEC6-120-02-L-D-RA1
|
Avnet Abacus | Conn Card Edge SKT 40 POS 0.635mm Solder RA SMD Tray (Alt: MEC6-120-02-L-D-RA1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC6-120-02-L-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-120-02-L-D-RA1
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.227 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 630VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for MEC6-120-02-L-D-RA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC6-120-02-L-D-RA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC6-120-02-S-DV-A | Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MEC6-120-02-L-D-RA1 vs MEC6-120-02-S-DV-A |
MEC6-120-02-S-D-RA1-TR | Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | MEC6-120-02-L-D-RA1 vs MEC6-120-02-S-D-RA1-TR |