Part Details for MEC6-130-02-L-D-RA1-FR by Samtec Inc
Overview of MEC6-130-02-L-D-RA1-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC6-130-02-L-D-RA1-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3341
|
Newark | Card Edge Pcb Connectors |Samtec MEC6-130-02-L-D-RA1-FR Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6900 | Buy Now |
DISTI #
MEC6-130-02-L-D-RA
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 60 Position 0.635mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC6-130-02-L-D-RA) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.3700 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | Alternative Product Available |
|
$3.8200 / $6.3400 | Buy Now |
DISTI #
000000000006214287
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 225 | 0 |
|
$3.1100 / $5.8300 | Buy Now |
DISTI #
MEC6-130-02-L-D-RA1-FR
|
Avnet Abacus | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 60 Position 0.635mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: MEC6-130-02-L-D-RA1-FR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | Alternative Product Available |
|
$3.8200 / $6.3400 | Buy Now |
DISTI #
5f747b84e56a714058ac2b62
|
Samtec | RoHS: Compliant Min Qty: 225 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.1100 / $5.8300 | Buy Now |