Part Details for MEC6-160-02-S-DV-TR by Samtec Inc
Overview of MEC6-160-02-S-DV-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MEC6-160-02-S-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC6-160-02-S-DV-TR-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.025 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC6-160-02-S-DV-T
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-160-02-S-DV-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$6.1700 / $8.4000 | Buy Now |
DISTI #
000000000003518608
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$6.1700 / $8.4000 | Buy Now |
Part Details for MEC6-160-02-S-DV-TR
MEC6-160-02-S-DV-TR CAD Models
MEC6-160-02-S-DV-TR Part Data Attributes
|
MEC6-160-02-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-160-02-S-DV-TR
Samtec Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Manufacturer Series | MEC6-1 |