Part Details for MEC8-110-01-L-DV-K-TR by Samtec Inc
Overview of MEC8-110-01-L-DV-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-110-01-L-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-110-01-L-DV-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0449 | Buy Now |
DISTI #
MEC8-110-01-L-DV-K
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-01-L-DV-K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.3600 / $5.2500 | Buy Now |
DISTI #
200-MEC811001LDVKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.0900 / $4.2000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$1.9800 / $5.2500 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$1.9800 / $5.2500 | Buy Now |
DISTI #
5cd8fed8cd7c1c4c3852bf8a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.9800 / $5.2500 | Buy Now |
Part Details for MEC8-110-01-L-DV-K-TR
MEC8-110-01-L-DV-K-TR CAD Models
MEC8-110-01-L-DV-K-TR Part Data Attributes
|
MEC8-110-01-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-110-01-L-DV-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |