Part Details for MEC8-110-02-L-DV-A-K-FR by Samtec Inc
Overview of MEC8-110-02-L-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-110-02-L-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-110-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Press Fit ST Through Hole - Tape and Reel (Alt: MEC8-110-02-L-DV-A) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.1400 / $4.4200 | Buy Now |
DISTI #
MEC8-110-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Press Fit ST Through Hole - Tape and Reel (Alt: MEC8-110-02-L-DV-A) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.1400 / $4.4200 | Buy Now |
DISTI #
000000000006214325
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 200 | 0 |
|
$1.9800 / $4.4200 | Buy Now |
DISTI #
MEC8-110-02-L-DV-A-K-FR
|
Avnet Abacus | Conn Card Edge SKT 20 POS 0.8mm Press Fit ST Through Hole - Tape and Reel (Alt: MEC8-110-02-L-DV-A-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fad218a61bb334fe9c1d92e
|
Samtec | RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.8300 / $4.4200 | Buy Now |
Part Details for MEC8-110-02-L-DV-A-K-FR
MEC8-110-02-L-DV-A-K-FR CAD Models
MEC8-110-02-L-DV-A-K-FR Part Data Attributes:
|
MEC8-110-02-L-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-110-02-L-DV-A-K-FR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.491 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 560VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.7 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |