Part Details for MEC8-110-02-L-DV-LC-K-TR by Samtec Inc
Overview of MEC8-110-02-L-DV-LC-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-110-02-L-DV-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-110-02-L-DV-LC-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4117 | Buy Now |
DISTI #
MEC8-110-02-L-DV-L
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-02-L-DV-L) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.6400 / $5.6300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket | 0 |
|
$2.2100 / $5.6300 | Buy Now |
DISTI #
MEC8-110-02-L-DV-L
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-02-L-DV-L) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.6400 / $5.6300 | Buy Now |
DISTI #
MEC8-110-02-L-DV-L
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-02-L-DV-L) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.6400 / $5.6300 | Buy Now |
DISTI #
000000000002196194
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$3.3500 / $5.6300 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket | 0 |
|
$2.2100 / $5.6300 | Buy Now |
DISTI #
5cd8fe8ccd7c1c4c385268ae
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.2100 / $5.6300 | Buy Now |