There are no models available for this part yet.
Overview of MEC8-110-02-SM-DV-A-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC8-110-02-SM-DV-A-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEC8-110-02-SM-DV-A-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 104 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5500 | Buy Now | |
DISTI #
MEC8-110-02-SM-DV-
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-110-02-SM-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.5000 / $4.5500 | Buy Now | |
DISTI #
200-MEC811002SMDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.4400 / $4.5500 | Order Now | |
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.8400 / $6.7200 | Buy Now | ||
DISTI #
000000000002196215
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 104 | 0 |
|
$2.3100 / $4.5500 | Buy Now | |
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.8400 / $6.7200 | Buy Now | ||
DISTI #
5cd8fe9acd7c1c4c385278ba
|
Samtec | RoHS: Compliant Min Qty: 104 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.3120 / $4.5450 | Buy Now |
CAD Models for MEC8-110-02-SM-DV-A-K by Samtec Inc
Part Data Attributes for MEC8-110-02-SM-DV-A-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|