Part Details for MEC8-113-02-L-D-RL1 by Samtec Inc
Overview of MEC8-113-02-L-D-RL1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC8-113-02-L-D-RL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-113-02-L-D-RL1-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
DISTI #
MEC8-113-02-L-D-RL
|
Avnet Americas | Conn Card Edge SKT 26 POS 0.8mm Solder RA SMD - Trays (Alt: MEC8-113-02-L-D-RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.5700 / $6.8200 | Buy Now |
DISTI #
200-MEC811302LDRL1
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.6100 / $6.8200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.8600 / $8.4700 | Buy Now |
DISTI #
000000000002521631
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.1800 / $6.8200 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.8600 / $8.4700 | Buy Now |
DISTI #
5cd8fee0cd7c1c4c3852c8b5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
$2.6100 / $6.8200 | Buy Now |
Part Details for MEC8-113-02-L-D-RL1
MEC8-113-02-L-D-RL1 CAD Models
MEC8-113-02-L-D-RL1 Part Data Attributes
|
MEC8-113-02-L-D-RL1
Samtec Inc
Buy Now
|
Compare Parts:
MEC8-113-02-L-D-RL1
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |