Part Details for MEC8-120-01-L-DV-A-K by Samtec Inc
Overview of MEC8-120-01-L-DV-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-120-01-L-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-120-01-L-DV-A-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 78 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4073 | Buy Now |
DISTI #
MEC8-120-01-L-DV-A-K
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-120-01-L-DV-A-K) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$4.1200 / $6.0800 | Buy Now |
DISTI #
200-MEC812001LDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.4600 / $6.0800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.6500 / $7.6000 | Buy Now |
DISTI #
000000000001322005
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.7900 / $6.0800 | Buy Now |
DISTI #
MEC8-120-01-L-DV-A-K
|
Avnet Abacus | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD (Alt: MEC8-120-01-L-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.6500 / $7.6000 | Buy Now |
DISTI #
5cd8fed7cd7c1c4c3852bdb8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
$2.4600 / $6.0800 | Buy Now |
Part Details for MEC8-120-01-L-DV-A-K
MEC8-120-01-L-DV-A-K CAD Models
MEC8-120-01-L-DV-A-K Part Data Attributes
|
MEC8-120-01-L-DV-A-K
Samtec Inc
Buy Now
|
Compare Parts:
MEC8-120-01-L-DV-A-K
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |