Part Details for MEC8-120-01-S-DV-A by Samtec Inc
Overview of MEC8-120-01-S-DV-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC8-120-01-S-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-120-01-S-DV-A-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 78 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4300 | Buy Now |
DISTI #
MEC8-120-01-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Bulk (Alt: MEC8-120-01-S-DV-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MEC8-120-01-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-120-01-S-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MEC8-120-01-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-120-01-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.1500 / $7.6400 | Buy Now |
DISTI #
200-MEC81200-1SDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.0200 / $7.6400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.2900 / $9.5100 | Buy Now |
DISTI #
000000000001322011
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.7200 / $7.6400 | Buy Now |
DISTI #
MEC8-120-01-S-DV-A
|
Avnet Abacus | (Alt: MEC8-120-01-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.2900 / $9.5100 | Buy Now |
DISTI #
5cd8fe88cd7c1c4c385264a8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tray | 0 |
|
$3.0200 / $7.6400 | Buy Now |
Part Details for MEC8-120-01-S-DV-A
MEC8-120-01-S-DV-A CAD Models
MEC8-120-01-S-DV-A Part Data Attributes
|
MEC8-120-01-S-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-120-01-S-DV-A
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.3 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |