Part Details for MEC8-120-02-LM-D-EM2 by Samtec Inc
Overview of MEC8-120-02-LM-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MEC8-120-02-LM-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-120-02-LM-D-EM2-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7800 | Buy Now |
DISTI #
MEC8-120-02-LM-D-E
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST Edge Mount - Rail/Tube (Alt: MEC8-120-02-LM-D-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2100 / $7.7800 | Buy Now |
DISTI #
200-MEC812002LMDEM2
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.9800 / $7.7800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.1200 / $8.3300 | Buy Now |
DISTI #
000000000002196233
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.7600 / $7.7800 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.1200 / $8.3300 | Buy Now |
DISTI #
5cd8ff0fcd7c1c4c3852fdd5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.9800 / $7.7800 | Buy Now |
Part Details for MEC8-120-02-LM-D-EM2
MEC8-120-02-LM-D-EM2 CAD Models
MEC8-120-02-LM-D-EM2 Part Data Attributes
|
MEC8-120-02-LM-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-120-02-LM-D-EM2
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |