-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6092
|
Newark | Card Edge Conn, Dual, 50Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:50 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC8-125-02-L-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.7600 / $10.3300 | Buy Now |
DISTI #
96AH1275
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC8-125-02-L-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3300 / $6.8600 | Buy Now |
DISTI #
612-MEC8-125-02-L-D-RA1-CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$4.8250 / $7.7700 | Buy Now |
DISTI #
MEC8-125-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 50 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MEC8-125-02-L-D-RA) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 5 Weeks, 0 Days Container: Reel | 8920 Factory Stock |
|
$5.2200 / $7.7700 | Buy Now |
DISTI #
200-MEC812502LDRA1TR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 445 |
|
$3.9000 / $7.7700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$3.0000 / $7.7700 | Buy Now |
DISTI #
MEC8-125-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 50 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MEC8-125-02-L-D-RA) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 5 Weeks, 0 Days Container: Reel | 8920 Factory Stock |
|
$5.2200 / $7.7700 | Buy Now |
|
Powell Electronics | 0.80 mm Mini Ed Min Qty: 1 | 5352 |
|
$5.2200 / $7.7700 | Buy Now |
DISTI #
MEC8-125-02-L-D-RA1-TR
|
Avnet Abacus | Conn Card Edge SKT 50 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MEC8-125-02-L-D-RA1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3742851
|
element14 Asia-Pacific | CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$5.4677 / $8.5942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC8-125-02-L-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-125-02-L-D-RA1-TR
Samtec Inc
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |