Part Details for MEC8-125-02-L-D-RL1-TR by Samtec Inc
Overview of MEC8-125-02-L-D-RL1-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-125-02-L-D-RL1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-125-02-L-D-RL1-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC8-125-02-L-D-RL
|
Avnet Americas | Conn Card Edge SKT 50 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MEC8-125-02-L-D-RL) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.0000 / $5.4500 | Buy Now |
DISTI #
000000000003208206
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.0000 / $5.4500 | Buy Now |
Part Details for MEC8-125-02-L-D-RL1-TR
MEC8-125-02-L-D-RL1-TR CAD Models
MEC8-125-02-L-D-RL1-TR Part Data Attributes
|
MEC8-125-02-L-D-RL1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-125-02-L-D-RL1-TR
Samtec Inc
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |