Part Details for MEC8-130-02-L-DV-A-K by Samtec Inc
Overview of MEC8-130-02-L-DV-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MEC8-130-02-L-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC8-130-02-L-DV-A-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
104 In Stock |
|
$5.7700 / $9.6900 | Buy Now |
DISTI #
200-MEC813002LDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.3700 / $5.5300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2700 / $5.5300 | Buy Now |
DISTI #
000000000001322042
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 52 | 0 |
|
$2.4500 / $5.5300 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2700 / $5.5300 | Buy Now |
DISTI #
5cd8ff09cd7c1c4c3852f7b1
|
Samtec | RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.2700 / $5.5300 | Buy Now |
DISTI #
MEC8-130-02-L-DV-A-K
|
Toby Electronics | MEC8 - Samtec 0.80mm Vertical Mini Edge Card Connector Min Qty: 52 Package Multiple: 52 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.3700 / $6.0779 | Buy Now |
Part Details for MEC8-130-02-L-DV-A-K
MEC8-130-02-L-DV-A-K CAD Models
MEC8-130-02-L-DV-A-K Part Data Attributes:
|
MEC8-130-02-L-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-130-02-L-DV-A-K
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 630VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |