Part Details for MEC8-130-02-LM-DV-A-K-TR by Samtec Inc
Overview of MEC8-130-02-LM-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-130-02-LM-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-130-02-LM-DV-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5054 | Buy Now |
DISTI #
200-MEC81302LMDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.4400 / $4.5300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket | 0 |
|
$2.7100 / $6.6700 | Buy Now |
DISTI #
000000000001322049
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.1600 / $6.6700 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket | 0 |
|
$2.7100 / $6.6700 | Buy Now |
DISTI #
5cd8fe8bcd7c1c4c38526722
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.7100 / $6.6700 | Buy Now |
DISTI #
MEC8-130-02-LM-DV-A-K-TR
|
Toby Electronics | MEC8 - Samtec 0.80mm Vertical Mini Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$2.5926 / $6.0466 | Buy Now |
Part Details for MEC8-130-02-LM-DV-A-K-TR
MEC8-130-02-LM-DV-A-K-TR CAD Models
MEC8-130-02-LM-DV-A-K-TR Part Data Attributes:
|
MEC8-130-02-LM-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-130-02-LM-DV-A-K-TR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.111 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 560VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.7 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |