There are no models available for this part yet.
Overview of MEC8-135-02-L-D-RA1-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC8-135-02-L-D-RA1-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEC8-135-02-L-D-RA1-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.031 Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7100 | Buy Now | |
DISTI #
MEC8-135-02-L-D-RA
|
Avnet Americas | Conn Card Edge SKT 70 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MEC8-135-02-L-D-RA) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$5.7100 / $8.5000 | Buy Now | |
DISTI #
200-MEC813502LDRA1TR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$4.2500 / $5.7100 | Order Now | |
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $8.1300 | Buy Now | ||
DISTI #
000000000002196277
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$5.2200 / $8.5000 | Buy Now | |
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | Alternative Product Available |
|
$3.4500 / $8.1300 | Buy Now | ||
DISTI #
5cd8ff10cd7c1c4c3852ff05
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.2800 / $8.5000 | Buy Now |
CAD Models for MEC8-135-02-L-D-RA1-TR by Samtec Inc
Part Data Attributes for MEC8-135-02-L-D-RA1-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|