Part Details for MEC8-140-02-L-DV-K by Samtec Inc
Overview of MEC8-140-02-L-DV-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-140-02-L-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-140-02-L-DV-K-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.031 Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9900 | Buy Now |
DISTI #
MEC8-140-02-L-DV-K
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-140-02-L-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.7600 / $5.9900 | Buy Now |
DISTI #
MEC8-140-02-L-DV-K
|
Avnet Americas | Conn Micro Card Edge SKT 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-140-02-L-DV-K) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $7.2100 | Buy Now |
DISTI #
200-MEC814002LDVK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.5700 / $5.9900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.7500 / $8.8400 | Buy Now |
DISTI #
000000000001322076
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 52 | 0 |
|
$2.5600 / $5.9900 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.7500 / $8.8400 | Buy Now |
DISTI #
5cd8fe9bcd7c1c4c38527958
|
Samtec | RoHS: Compliant Min Qty: 52 Lead time: 4 Weeks, 3 Days Container: Tray | 0 |
|
$2.3700 / $5.9900 | Buy Now |
Part Details for MEC8-140-02-L-DV-K
MEC8-140-02-L-DV-K CAD Models
MEC8-140-02-L-DV-K Part Data Attributes
|
MEC8-140-02-L-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-140-02-L-DV-K
Samtec Inc
80 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for MEC8-140-02-L-DV-K
This table gives cross-reference parts and alternative options found for MEC8-140-02-L-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC8-140-02-L-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC8-140-01-L-DV-TR | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Samtec Inc | MEC8-140-02-L-DV-K vs MEC8-140-01-L-DV-TR |
MEC8-140-01-S-DV-K | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Samtec Inc | MEC8-140-02-L-DV-K vs MEC8-140-01-S-DV-K |
MEC8-140-02-S-DV-TR | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MEC8-140-02-L-DV-K vs MEC8-140-02-S-DV-TR |