Part Details for MEC8-140-02-L-DV-LC-K by Samtec Inc
Overview of MEC8-140-02-L-DV-LC-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MEC8-140-02-L-DV-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-140-02-L-DV-L
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD - Bulk (Alt: MEC8-140-02-L-DV-L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.1800 / $5.0600 | Buy Now |
DISTI #
000000000002196289
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.1800 / $5.0600 | Buy Now |
Part Details for MEC8-140-02-L-DV-LC-K
MEC8-140-02-L-DV-LC-K CAD Models
MEC8-140-02-L-DV-LC-K Part Data Attributes
|
MEC8-140-02-L-DV-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-140-02-L-DV-LC-K
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR |