Part Details for MEC8-145-01-S-DV-A-K by Samtec Inc
Overview of MEC8-145-01-S-DV-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-145-01-S-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC8-145-01-S-DV-A-K-ND
|
DigiKey | 0.80 MM MINI EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3100 | Buy Now |
DISTI #
MEC8-145-01-S-DV-A
|
Avnet Americas | Connector Micro Edge Card Socket 90 Position 0.8mm Solder Straight Surface Mount Tray - Trays (Alt: MEC8-145-01-S-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.8700 / $10.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0300 / $10.1800 | Buy Now | |
DISTI #
MEC8-145-01-S-DV-A
|
Avnet Americas | Connector Micro Edge Card Socket 90 Position 0.8mm Solder Straight Surface Mount Tray - Trays (Alt: MEC8-145-01-S-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.8700 / $10.1800 | Buy Now |
DISTI #
000000000006309700
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$6.3000 / $10.1800 | Buy Now |
|
Master Electronics | 0 |
|
$4.0300 / $10.1800 | Buy Now | |
DISTI #
6025985b1c1cf19ba0527a64
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$4.0300 / $10.1800 | Buy Now |
Part Details for MEC8-145-01-S-DV-A-K
MEC8-145-01-S-DV-A-K CAD Models
MEC8-145-01-S-DV-A-K Part Data Attributes:
|
MEC8-145-01-S-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-145-01-S-DV-A-K
Samtec Inc
Card Edge Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.576 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 560VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.7 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 |