Part Details for MEC8-160-02-L-DV-A-TR by Samtec Inc
Overview of MEC8-160-02-L-DV-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC8-160-02-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-160-02-L-DV-A-TR-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
MEC8-160-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-160-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$6.2100 / $9.2100 | Buy Now |
DISTI #
200-MEC816002LDVATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical | 0 |
|
$5.7000 / $6.2100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.8200 / $8.8500 | Buy Now |
DISTI #
000000000002521673
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$5.7000 / $9.2100 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.8200 / $8.8500 | Buy Now |
DISTI #
5cd8fee5cd7c1c4c3852cede
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.6430 / $9.2090 | Buy Now |