Part Details for MEC8-170-02-L-DV-A-K-TR by Samtec Inc
Overview of MEC8-170-02-L-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-170-02-L-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-170-02-L-DV-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.031 Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9971 | Buy Now |
DISTI #
200-MEC817002LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$6.4200 / $6.9900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.1200 / $10.3500 | Buy Now |
DISTI #
000000000001322121
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$6.4200 / $10.3500 | Buy Now |
DISTI #
MEC8-170-02-L-DV-A-K-TR
|
Avnet Abacus | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-170-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.1200 / $10.3500 | Buy Now |
DISTI #
5cd8ff12cd7c1c4c38530214
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.1200 / $10.3500 | Buy Now |
DISTI #
MEC8-170-02-L-DV-A-K-TR
|
Toby Electronics | MEC8 - Samtec 0.80mm Vertical Mini Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$3.9376 / $9.3807 | Buy Now |
Part Details for MEC8-170-02-L-DV-A-K-TR
MEC8-170-02-L-DV-A-K-TR CAD Models
MEC8-170-02-L-DV-A-K-TR Part Data Attributes:
|
MEC8-170-02-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-170-02-L-DV-A-K-TR
Samtec Inc
Card Edge Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |