Part Details for MEC8-170-02-LM-DV-A-K by Samtec Inc
Overview of MEC8-170-02-LM-DV-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-170-02-LM-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-170-02-LM-DV-A-K-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.031 Min Qty: 33 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2715 | Buy Now |
DISTI #
MEC8-170-02-LM-DV-A-K
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-170-02-LM-DV-A-K) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$5.2000 / $8.9500 | Buy Now |
DISTI #
200-MEC817002LMDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$5.2000 / $8.9500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.4700 / $8.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$3.9500 / $6.0800 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.4700 / $8.9500 | Buy Now |
DISTI #
5cd8fe8ecd7c1c4c38526b12
|
Samtec | RoHS: Compliant Min Qty: 33 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$3.4700 / $8.9500 | Buy Now |
Part Details for MEC8-170-02-LM-DV-A-K
MEC8-170-02-LM-DV-A-K CAD Models
MEC8-170-02-LM-DV-A-K Part Data Attributes:
|
MEC8-170-02-LM-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-170-02-LM-DV-A-K
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |