Part Details for MECF-20-01-L-DV-NP-K-TR by Samtec Inc
Overview of MECF-20-01-L-DV-NP-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MECF-20-01-L-DV-NP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MECF-20-01-L-DV-NP-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.05 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2827 | Buy Now |
DISTI #
MECF-20-01-L-DV-NP
|
Avnet Americas | Conn Card Edge F 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-20-01-L-DV-NP) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.0700 / $6.2800 | Buy Now |
DISTI #
200-MECF2001LDVNPKTR
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.1200 / $5.0200 | Order Now |
|
Onlinecomponents.com | 1.27 mm Mini Edge Card Socket | 0 |
|
$2.4900 / $6.2800 | Buy Now |
DISTI #
MECF-20-01-L-DV-NP
|
Avnet Americas | Conn Card Edge F 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-20-01-L-DV-NP) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.0700 / $6.2800 | Buy Now |
DISTI #
000000000003518634
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.7600 / $6.2800 | Buy Now |
|
Master Electronics | 1.27 mm Mini Edge Card Socket | 0 |
|
$2.4900 / $6.2800 | Buy Now |
DISTI #
5cd8fee7cd7c1c4c3852d0f5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.4900 / $6.2800 | Buy Now |
Part Details for MECF-20-01-L-DV-NP-K-TR
MECF-20-01-L-DV-NP-K-TR CAD Models
MECF-20-01-L-DV-NP-K-TR Part Data Attributes:
|
MECF-20-01-L-DV-NP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-20-01-L-DV-NP-K-TR
Samtec Inc
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |