Part Details for MECF-30-01-L-DV-WT-K-TR by Samtec Inc
Overview of MECF-30-01-L-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MECF-30-01-L-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6774
|
Newark | Card Edge Conn, Dual, 60Pos, Smt Rohs Compliant: Yes |Samtec MECF-30-01-L-DV-WT-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$6.0800 / $9.3000 | Buy Now |
DISTI #
612-MECF-30-01-L-DV-WT-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
472 In Stock |
|
$4.4000 / $6.8200 | Buy Now |
DISTI #
MECF-30-01-L-DV-WT
|
Avnet Americas | Conn Card Edge F 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-30-01-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.6900 / $6.8200 | Buy Now |
DISTI #
200-MECF3001LDVWTKTR
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 258 |
|
$2.9400 / $6.8200 | Buy Now |
|
Onlinecomponents.com | .050" Mini Edge Card Connector, Vertical | 0 |
|
$2.9400 / $6.8200 | Buy Now |
DISTI #
MECF-30-01-L-DV-WT
|
Avnet Americas | Conn Card Edge F 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-30-01-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.6900 / $6.8200 | Buy Now |
DISTI #
000000000003682028
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.3400 / $6.8200 | Buy Now |
DISTI #
MECF-30-01-L-DV-WT-K-TR
|
Avnet Abacus | Conn Card Edge F 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-30-01-L-DV-WT-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4178095
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL, 60POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7 |
|
$4.7403 / $7.1991 | Buy Now |
DISTI #
4178095
|
Farnell | CARD EDGE CONN, DUAL, 60POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 7 |
|
$4.4968 / $7.4780 | Buy Now |
Part Details for MECF-30-01-L-DV-WT-K-TR
MECF-30-01-L-DV-WT-K-TR CAD Models
MECF-30-01-L-DV-WT-K-TR Part Data Attributes:
|
MECF-30-01-L-DV-WT-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-30-01-L-DV-WT-K-TR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.822 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |