Part Details for MECT-135-01-S-D-RA1-TR by Samtec Inc
Overview of MECT-135-01-S-D-RA1-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MECT-135-01-S-D-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MECT-135-01-S-D-RA1-TR-ND
|
DigiKey | 0.80 MM SFP+ EDGE CARD CONNECTOR Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9752 | Buy Now |
DISTI #
MECT-135-01-S-D-RA
|
Avnet Americas | Conn SFP+ Card Edge SKT 70 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MECT-135-01-S-D-RA) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.6400 / $6.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $6.8200 | Buy Now |
DISTI #
000000000005475530
|
Sager | Headers & Wire Housings 0.80 mm SFP+ Edge Card Connector Min Qty: 1 | 0 |
|
$4.2700 / $6.8200 | Buy Now |
DISTI #
MECT-135-01-S-D-RA1-TR
|
Avnet Abacus | Conn SFP+ Card Edge SKT 70 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MECT-135-01-S-D-RA1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $6.8200 | Buy Now |
DISTI #
5cd8ff15cd7c1c4c3853051b
|
Samtec | 0.80 mm SFP+ Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.8000 / $6.8200 | Buy Now |
Part Details for MECT-135-01-S-D-RA1-TR
MECT-135-01-S-D-RA1-TR CAD Models
MECT-135-01-S-D-RA1-TR Part Data Attributes
|
MECT-135-01-S-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECT-135-01-S-D-RA1-TR
Samtec Inc
Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.291 inch | |
Body Length | 1.22 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |
Alternate Parts for MECT-135-01-S-D-RA1-TR
This table gives cross-reference parts and alternative options found for MECT-135-01-S-D-RA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MECT-135-01-S-D-RA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MECT-135-01-SM-D-RA1-TR | Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-135-01-S-D-RA1-TR vs MECT-135-01-SM-D-RA1-TR |
MECT-135-01-MM-D-RA1-TR | Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-135-01-S-D-RA1-TR vs MECT-135-01-MM-D-RA1-TR |
MECT-135-01-S-D-RA1 | Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-135-01-S-D-RA1-TR vs MECT-135-01-S-D-RA1 |
MECT-135-01-MM-D-RA1 | Card Edge Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-135-01-S-D-RA1-TR vs MECT-135-01-MM-D-RA1 |