Part Details for MEF005 by Conquer Electronics Co Ltd
Overview of MEF005 by Conquer Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF005
MEF005 CAD Models
MEF005 Part Data Attributes
|
MEF005
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF005
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 15 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for MEF005
This table gives cross-reference parts and alternative options found for MEF005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0677005. | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | MEF005 vs 0677005. |
37015000000 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MEF005 vs 37015000000 |
0673005.DRT4 | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | MEF005 vs 0673005.DRT4 |
MIMRT25V5LL | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | MEF005 vs MIMRT25V5LL |
PGS005 | Electric Fuse, | Conquer Electronics Co Ltd | MEF005 vs PGS005 |
GDG-V5 | Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | MEF005 vs GDG-V5 |
179020.5 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm, | SIBA Fuses | MEF005 vs 179020.5 |
0876006.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MEF005 vs 0876006.MXEP |
70-059-61/5A | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | MEF005 vs 70-059-61/5A |
202005 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | MEF005 vs 202005 |